Add To Favorites
Product Overview
Digi-Key Part Number 1102-1276-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

V24B5C200BL

Description CONVERTER MOD DC/DC 5V 200W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 40A 18V - 36V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 24V Input Mini Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series MINI
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Power (Watts) - Manufacture Series 200W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 84.9%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1102-1276
V24B5C200BL-ND

04:32:44 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 156,71000 156,71
10 151,65400 1.516,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback