Add To Favorites
Product Overview
Digi-Key Part Number 1102-5327-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PI3111-00-HVMZ

Description DC/DC CONVERTER 15V 3.3A 50W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 3.3A 16V - 50V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series Picor® Cool-Power®
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 16V
Voltage - Input (Max) 50V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.3A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Operating Temperature -55°C ~ 125°C
Efficiency 87.5%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1102-5327

13:39:22 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 107,94000 107,94
10 106,23000 1.062,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback