Add To Favorites
Product Overview
Digi-Key Part Number 1102-1155-ND
Quantity Available 308
Can ship immediately
Manufacturer

Manufacturer Part Number

P048T048T24AL

Description V.I CHIP PRM REGULATOR 48V 240W
Expanded Description Pre-Regulator Module DC DC Converter 1 Output 48V 5A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P048F048(T,M)24AL
Mfg Application Notes Factorized Power Architecture and V-I Chips
PCN Design/Specification Multiple Devices MSL 06/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series VI Chip® PRM®
Packaging ? Tray ?
Part Status Active
Type Pre-Regulator Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) - Manufacture Series 240W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 96%
Mounting Type Through Hole
Package / Case Module
Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
 
Additional Resources
Standard Package ? 40
Other Names 1102-1155
P048T048T24AL-ND

13:15:48 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 58,54000 58,54
10 57,62000 576,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback