• Obsolete item.
Product Overview
Digi-Key Part Number 1102-1016-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BCM384F480T325A00

Description CONVERTER BUS BCM 48V 325W SMD
Expanded Description Bus Converter Module DC DC Converter 1 Output 48V 6.8A 360V - 400V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series VI Chip® BCM®
Packaging ? Tray ?
Part Status Obsolete
Type Bus Converter Module
Number of Outputs 1
Voltage - Input (Min) 360V
Voltage - Input (Max) 400V
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.8A
Power (Watts) - Manufacture Series 325W
Voltage - Isolation 4.242kV (4242V)
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Operating Temperature -40°C ~ 125°C
Efficiency 95.5%
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1102-1016

01:01:46 1.17.2017

Send Feedback