Add To Favorites
Product Overview
Digi-Key Part Number 1102-5392-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM380P475T800A30

Description DC/DC CONVERTER 47.5V 800W
Expanded Description Bus Converter Module DC DC Converter 1 Output 47.5V 16A 260V - 410V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BCM380x475y800A3z Datasheet
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series VI Chip® BCM®
Packaging ? Tray ?
Part Status Active
Type Bus Converter Module
Number of Outputs 1
Voltage - Input (Min) 260V
Voltage - Input (Max) 410V
Voltage - Output 1 47.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series 800W
Voltage - Isolation 4.242kV (4242V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
Operating Temperature -40°C ~ 125°C
Efficiency 97.5%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9
Other Names 1102-5392

04:10:21 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 141,93000 141,93
10 137,34700 1.373,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback