Add To Favorites
Product Overview
Digi-Key Part Number 565-2663-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ESMH350VSN273MA50T

Description CAP ALUM 27000UF 20% 35V SNAP
Expanded Description 27000µF 35V Aluminum Capacitors Radial, Can - Snap-In 15 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMH Series Datasheet
Catalog Page 1921 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 27000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 15 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 6.89A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 565-2663
ESMH350VSN273MA50N

11:10:40 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,03200 50,32
25 4,69640 117,41
50 4,36100 218,05
100 3,80180 380,18
250 3,35452 838,63
500 3,13086 1.565,43
1.000 2,90723 2.907,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback