Add To Favorites
Product Overview
Digi-Key Part Number 565-2554-1-ND
Quantity Available 17.911
Can ship immediately
Manufacturer

Manufacturer Part Number

EMZA350ADA100MD61G

Description CAP ALUM 10UF 20% 35V SMD
Expanded Description 10µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MZA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1917 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MZA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 36mA @ 120Hz
Impedance 1.35 Ohm
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2554-1

23:52:14 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,30800 3,08
25 0,25280 6,32
50 0,21580 10,79
100 0,18500 18,50
250 0,15424 38,56
500 0,13880 69,40
1.000 0,11721 117,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2554-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,09915
  • Digi-Reel® ? : 565-2554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback