Add To Favorites
Product Overview
Digi-Key Part Number 565-2476-1-ND
Quantity Available 13.143
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVY350ADA680MF80G

Description CAP ALUM 68UF 20% 35V SMD
Expanded Description 68µF 35V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVY Series
Catalog Page 1916 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 112mA @ 120Hz
Impedance 340 mOhm
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2476-1

15:07:40 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34300 3,43
25 0,29280 7,32
50 0,25920 12,96
100 0,22570 22,57
250 0,19228 48,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2476-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 12.600 - Immediate
  • Unit Price: 0,13083
  • Digi-Reel® ? : 565-2476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.143 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback