Add To Favorites
Product Overview
Digi-Key Part Number 565-2311-1-ND
Quantity Available 1.415
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVH350ADA220MF60G

Description CAP ALUM 22UF 20% 35V SMD
Expanded Description 22µF 35V Aluminum Capacitors Radial, Can - SMD 1.6 Ohm @ 100kHz 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVH Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1914 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 1.6 Ohm @ 100kHz
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 64.17mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.224" (5.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2311-1

14:40:55 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34300 3,43
25 0,29280 7,32
50 0,25940 12,97
100 0,22580 22,58
250 0,19240 48,10
500 0,16730 83,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2311-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,12697
  • Digi-Reel® ? : 565-2311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback