Add To Favorites
Product Overview
Digi-Key Part Number 565-2216-1-ND
Quantity Available 4.779
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVE250ADA100ME55G

Description CAP ALUM 10UF 20% 25V SMD
Expanded Description 10µF 25V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVE Series
Catalog Page 1913 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 27mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2230-1-ND EMVE350ADA100ME55G United Chemi-Con Cut Tape (CT) ? 10.234 - Immediate
0,33000 1
Additional Resources
Standard Package ? 1
Other Names 565-2216-1

23:28:46 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22600 2,26
25 0,18520 4,63
50 0,15800 7,90
100 0,13540 13,54
250 0,11288 28,22
500 0,10158 50,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2216-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07659
  • Digi-Reel® ? : 565-2216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback