Add To Favorites
Product Overview
Digi-Key Part Number 565-2148-1-ND
Quantity Available 12.361
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA630ADA100MF55G

Description CAP ALUM 10UF 20% 63V SMD
Expanded Description 10µF 63V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1913 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 32mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2148-1

11:36:31 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23600 2,36
25 0,19400 4,85
50 0,16540 8,27
100 0,14190 14,19
250 0,11824 29,56
500 0,10642 53,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2148-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,08024
  • Digi-Reel® ? : 565-2148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback