Add To Favorites
Product Overview
Digi-Key Part Number 565-2129-1-ND
Quantity Available 21.292
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA500ADA100ME55G

Description CAP ALUM 10UF 20% 50V SMD
Expanded Description 10µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1913 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 30mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2129-1

09:58:27 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22800 2,28
25 0,18680 4,67
50 0,15960 7,98
100 0,13680 13,68
250 0,11400 28,50
500 0,10260 51,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2129-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,07533
  • Digi-Reel® ? : 565-2129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback