Add To Favorites
Product Overview
Digi-Key Part Number 565-2075-1-ND
Quantity Available 22.049
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA100ADA101MF55G

Description CAP ALUM 100UF 20% 10V SMD
Expanded Description 100µF 10V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1912 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 70mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.205" (5.20mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2089-1-ND EMVA160ADA101MF55G United Chemi-Con Cut Tape (CT) ? 19.840 - Immediate
0,33000 1
Additional Resources
Standard Package ? 1
Other Names 565-2075-1

14:23:47 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,23000 2,30
25 0,18840 4,71
50 0,16100 8,05
100 0,13800 13,80
250 0,11500 28,75
500 0,10352 51,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2075-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,07805
  • Digi-Reel® ? : 565-2075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.049 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback