Add To Favorites
Product Overview
Digi-Key Part Number 565-3349-1-ND
Quantity Available 11.891
Can ship immediately
Manufacturer

Manufacturer Part Number

ELXY350ETD820MF15D

Description CAP ALUM 82UF 20% 35V RADIAL
Expanded Description 82µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LXY Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series LXY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 156mA @ 120Hz
Impedance 250 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 565-3349-1

02:13:27 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25100 2,51
25 0,20560 5,14
50 0,17580 8,79
100 0,15060 15,06
250 0,12548 31,37
500 0,11292 56,46
1.000 0,09536 95,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 565-3349-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08067
Send Feedback