Add To Favorites
Product Overview
Digi-Key Part Number 565-1674-ND
Quantity Available 22.214
Can ship immediately
Manufacturer

Manufacturer Part Number

EKZE250ELL221MHB5D

Description CAP ALUM 220UF 20% 25V RADIAL
Expanded Description 220µF 25V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KZE Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1909 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KZE
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 380mA @ 120Hz
Impedance 72 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-1674

22:27:42 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29100 2,91
25 0,24840 6,21
50 0,22000 11,00
100 0,19160 19,16
250 0,16320 40,80
500 0,14190 70,95
1.000 0,12062 120,62
5.000 0,10643 532,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback