Add To Favorites
Product Overview
Digi-Key Part Number 565-1740-ND
Quantity Available 5.490
Can ship immediately
Manufacturer

Manufacturer Part Number

EKZE101ELL271MK30S

Description CAP ALUM 270UF 20% 100V RADIAL
Expanded Description 270µF 100V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KZE Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1910 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KZE
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 750mA @ 120Hz
Impedance 42 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 565-1740

22:20:29 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 0,92600 9,26
25 0,84880 21,22
50 0,80260 40,13
100 0,69460 69,46
250 0,61736 154,34
500 0,52476 262,38
1.000 0,46303 463,03
5.000 0,41673 2.083,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback