Add To Favorites
Product Overview
Digi-Key Part Number 565-1599-ND
Quantity Available 4.650
Can ship immediately
Manufacturer

Manufacturer Part Number

EKY-500ELL220ME11D

Description CAP ALUM 22UF 20% 50V RADIAL
Expanded Description 22µF 50V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KY Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1907 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 72mA @ 120Hz
Impedance 700 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3.000
Other Names 565-1599
EKY500ELL220ME11D

01:24:05 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16800 1,68
25 0,13440 3,36
50 0,11200 5,60
100 0,09520 9,52
250 0,07564 18,91
500 0,06722 33,61
1.000 0,05882 58,82
5.000 0,05181 259,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback