Add To Favorites
Product Overview
Digi-Key Part Number 565-1604-ND
Quantity Available 13.524
Can ship immediately
Manufacturer

Manufacturer Part Number

EKY-500ELL181MH20D

Description CAP ALUM 180UF 20% 50V RADIAL
Expanded Description 180µF 50V Aluminum Capacitors Radial, Can 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KY Series
Catalog Page 1907 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 364mA @ 120Hz
Impedance 91 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2.000
Other Names 565-1604
EKY500ELL181MH20D

21:27:45 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28300 2,83
25 0,24200 6,05
50 0,21420 10,71
100 0,18660 18,66
250 0,15896 39,74
500 0,13822 69,11
1.000 0,11748 117,48
5.000 0,10366 518,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback