Add To Favorites
Product Overview
Digi-Key Part Number 565-1552-ND
Quantity Available 23.221
Can ship immediately
Manufacturer

Manufacturer Part Number

EKY-250ELL681MK15S

Description CAP ALUM 680UF 20% 25V RADIAL
Expanded Description 680µF 25V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KY Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1906 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 870mA @ 120Hz
Impedance 49 mOhm
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 565-1552
EKY250ELL681MK15S

12:37:27 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,51100 5,11
25 0,43760 10,94
50 0,40840 20,42
100 0,35010 35,01
250 0,32096 80,24
500 0,27720 138,60
1.000 0,23342 233,42
5.000 0,20425 1.021,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback