Add To Favorites
Product Overview
Digi-Key Part Number 565-3528-ND
Quantity Available 6.446
Can ship immediately
Manufacturer

Manufacturer Part Number

EKXJ451ELL180MK20S

Description CAP ALUM 18UF 20% 450V RADIAL
Expanded Description 18µF 450V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KXJ Series
Radial Lead Part Number Guide
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 18µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 255mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 565-3528
EKXJ451ELL180MK20S-ND

13:21:22 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94900 9,49
25 0,87000 21,75
50 0,82240 41,12
100 0,71180 71,18
250 0,63268 158,17
500 0,53778 268,89
1.000 0,47450 474,50
5.000 0,42705 2.135,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback