Add To Favorites
Product Overview
Digi-Key Part Number 565-1332-ND
Quantity Available 7.008
Can ship immediately
Manufacturer

Manufacturer Part Number

EKMG500ELL1R0ME11D

Description CAP ALUM 1UF 20% 50V RADIAL
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KMG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1904 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series KMG
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 13mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3.000
Other Names 565-1332

07:49:18 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19000 1,90
25 0,15240 3,81
50 0,12700 6,35
100 0,10790 10,79
250 0,08572 21,43
500 0,07618 38,09
1.000 0,06666 66,66
5.000 0,05872 293,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback