Add To Favorites
Product Overview
Digi-Key Part Number 565-3298-ND
Quantity Available 653
Can ship immediately
Manufacturer

Manufacturer Part Number

E32D500HPN104MDA5M

Description CAP ALUM 100000UF 20% 50V SCREW
Expanded Description 100000µF 50V Aluminum Capacitors Radial, Can - Screw Terminals 6.8 mOhm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets U32D Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1831 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series U32D
Packaging ? Bulk ?
Part Status Active
Capacitance 100000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 6.8 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 31.43A @ 120Hz
Impedance -
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 4.125" (104.78mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 20
Other Names 565-3298

06:43:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,09000 29,09
10 27,55600 275,56
25 26,02520 650,63
50 23,72880 1.186,44
100 22,19780 2.219,78
250 20,66692 5.166,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback