Add To Favorites
Product Overview
Digi-Key Part Number 565-3127-1-ND
Quantity Available 12.075
Can ship immediately
Manufacturer

Manufacturer Part Number

APXC160ARA270ME60G

Description CAP ALUM POLY 27UF 20% 16V SMD
Expanded Description 27µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 45 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXC Series
Product Training Modules PX/PS Conductive Polymer Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1919 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 27µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 45 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 1.57A
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.224" (5.70mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-3127-1

09:07:17 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,84500 8,45
25 0,77440 19,36
50 0,73240 36,62
100 0,63370 63,37
250 0,56328 140,82
500 0,47878 239,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3127-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,37720
  • Digi-Reel® ? : 565-3127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback