Add To Favorites
Product Overview
Digi-Key Part Number 565-3112-1-ND
Quantity Available 4.776
Can ship immediately
Manufacturer

Manufacturer Part Number

APXA6R3ARA121MF60G

Description CAP ALUM POLY 120UF 20% 6.3V SMD
Expanded Description 120µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 15000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXA Series
Product Training Modules PX/PS Conductive Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1918 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2.4A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.224" (5.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-3200-1-ND APXE100ARA121MF61G United Chemi-Con Cut Tape (CT) ? 1.161 - Immediate
1,19000 1
Additional Resources
Standard Package ? 1
Other Names 565-3112-1

21:49:36 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,88900 8,89
25 0,81480 20,37
50 0,77040 38,52
100 0,66680 66,68
250 0,59276 148,19
500 0,50384 251,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3112-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38657
  • Digi-Reel® ? : 565-3112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback