Add To Favorites
Product Overview
Digi-Key Part Number 887-1529-1-ND
Quantity Available 5.738
Can ship immediately
Manufacturer

Manufacturer Part Number

BF-125.000MBE-T

Description OSC XO 125.000MHZ LVDS SMD
Expanded Description 125MHz LVDS XO (Standard) Oscillator Surface Mount 3.3V 80mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BF Series
Oscillator Part Number Guide
Product Training Modules Differential Output Oscillator
Featured Product Differential Output Oscillators
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series BF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1529-1

19:26:01 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 5,04700 50,47
50 4,76620 238,31
100 4,48590 448,59
500 4,34570 2.172,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1529-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 3,38990
  • Digi-Reel® ? : 887-1529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback