Add To Favorites
Product Overview
Digi-Key Part Number 887-1675-1-ND
Quantity Available 3.197
Can ship immediately
Manufacturer

Manufacturer Part Number

AV-21.948717MAGV-T

Description CRYSTAL 21.948717MHZ 8PF SMD
Expanded Description 21.948717MHz ±30ppm Crystal 8pF 60 Ohm -40°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series AV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 21.948717MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1675-1

21:50:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70900 7,09
50 0,66240 33,12
100 0,58540 58,54
500 0,55456 277,28
1.000 0,46213 462,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1675-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,40612
  • Digi-Reel® ? : 887-1675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback