Add To Favorites
Product Overview
Digi-Key Part Number 887-1263-1-ND
Quantity Available 46.472
Can ship immediately
Manufacturer

Manufacturer Part Number

9C-8.000MEEJ-T

Description CRYSTAL 8.0000MHZ 18PF SMD
Expanded Description 8MHz ±10ppm Crystal 18pF 80 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1263-1

09:29:40 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47500 4,75
50 0,42760 21,38
100 0,38010 38,01
500 0,36108 180,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1263-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 46.000 - Immediate
  • Unit Price: 0,27642
  • Digi-Reel® ? : 887-1263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback