Add To Favorites
Product Overview
Digi-Key Part Number 887-1048-1-ND
Quantity Available 9.262
Can ship immediately
Manufacturer

Manufacturer Part Number

9C-8.000MAAJ-T

Description CRYSTAL 8.0000MHZ 18PF SMD
Expanded Description 8MHz ±30ppm Crystal 18pF 80 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1263-1-ND 9C-8.000MEEJ-T TXC CORPORATION Cut Tape (CT) ? 45.268 - Immediate
0,56000 1
You May Also Be Interested In
  • GC0800053 - Pericom | GC0800053CT-ND DigiKey Electronics
  • GC0800053
  • Pericom
  • CRYSTAL 8.0000MHZ 18PF SMD
  • Unit Price 0,75000
  • GC0800053CT-ND
Additional Resources
Standard Package ? 1
Other Names 887-1048-1

18:53:54 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,36300 3,63
50 0,32720 16,36
100 0,29080 29,08
500 0,27622 138,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1048-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,21146
  • Digi-Reel® ? : 887-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback