Add To Favorites
Product Overview
Digi-Key Part Number 887-1041-1-ND
Quantity Available 6.963
Can ship immediately
Manufacturer

Manufacturer Part Number

9C-3.6864MAAJ-T

Description CRYSTAL 3.6864MHZ 18PF SMD
Expanded Description 3.6864MHz ±30ppm Crystal 18pF 150 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 887-1041-1

13:22:59 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37000 3,70
50 0,33260 16,63
100 0,29560 29,56
500 0,28084 140,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1041-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,21500
  • Digi-Reel® ? : 887-1041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback