Add To Favorites
Product Overview
Digi-Key Part Number 887-1497-ND
Quantity Available 1.399
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-32.000MAAJ-B

Description CRYSTAL 32.0000MHZ 18PF T/H
Expanded Description 32MHz ±30ppm Crystal 18pF 80 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode 3rd Overtone
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 887-1497
9B32000MAAJB

05:12:16 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,30300 3,03
50 0,27320 13,66
100 0,24270 24,27
500 0,23060 115,30
1.000 0,19419 194,19
2.500 0,18205 455,13
5.000 0,17598 879,92
10.000 0,16992 1.699,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback