Add To Favorites
Product Overview
Digi-Key Part Number 887-1255-ND
Quantity Available 2.793
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-27.000MEEJ-B

Description CRYSTAL 27.0000MHZ 18PF T/H
Expanded Description 27MHz ±10ppm Crystal 18pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 887-1255
9B27000MEEJB

02:47:43 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,37300 3,73
50 0,33600 16,80
100 0,29880 29,88
500 0,28382 141,91
1.000 0,23900 239,00
2.500 0,22406 560,16
5.000 0,21660 1.082,98
10.000 0,20913 2.091,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback