Add To Favorites
Product Overview
Digi-Key Part Number 887-1248-ND
Quantity Available 3.436
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-20.000MEEJ-B

Description CRYSTAL 20.0000MHZ 18PF T/H
Expanded Description 20MHz ±10ppm Crystal 18pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 887-1248
9B20000MEEJB

09:19:19 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,37800 3,78
50 0,33980 16,99
100 0,30210 30,21
500 0,28698 143,49
1.000 0,24166 241,66
2.500 0,22656 566,40
5.000 0,21901 1.095,04
10.000 0,21146 2.114,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback