Add To Favorites
Product Overview
Digi-Key Part Number 887-2014-ND
Quantity Available
Manufacturer

Manufacturer Part Number

9B-16.000MAAE-B

Description CRYSTAL 16.0000MHZ 12PF T/H
Expanded Description 16MHz ±30ppm Crystal 12pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 887-2014
9B-16.000MAAE-B-ND

17:51:19 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26000 2,60
50 0,23380 11,69
100 0,20770 20,77
500 0,19730 98,65
1.000 0,16614 166,14
2.500 0,15576 389,40
5.000 0,15057 752,84
10.000 0,14538 1.453,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback