Add To Favorites
Product Overview
Digi-Key Part Number 887-1620-1-ND
Quantity Available 4.626
Can ship immediately
Manufacturer

Manufacturer Part Number

7Z-26.000MBG-T

Description OSC TCXO 26.000MHZ CLPD SNWV SMD
Expanded Description 26MHz Clipped Sine Wave TCXO Oscillator Surface Mount 3.3V 2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 7(Q,L,Z) Part Number Guide
7Z Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1620-1

12:58:26 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,28600 32,86
50 3,12200 156,10
100 2,79330 279,33
500 2,62902 1.314,51
1.000 2,30039 2.300,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1620-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,94189
  • Digi-Reel® ? : 887-1620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback