Add To Favorites
Product Overview
Digi-Key Part Number 887-1838-1-ND
Quantity Available 3.462
Can ship immediately
Manufacturer

Manufacturer Part Number

7S-24.000MAHE-T

Description CRYSTAL 24.0000MHZ 12PF SMD
Expanded Description 24MHz ±30ppm Crystal 12pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.033" (0.85mm)
 
You May Also Be Interested In
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 8,55000
  • 544-2862-1-ND
Additional Resources
Standard Package ? 1
Other Names 887-1838-1

17:18:00 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,83600 8,36
50 0,78140 39,07
100 0,69050 69,05
500 0,65420 327,10
1.000 0,54516 545,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1838-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,47908
  • Digi-Reel® ? : 887-1838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback