Add To Favorites
Product Overview
Digi-Key Part Number 887-2482-1-ND
Quantity Available 9.084
Can ship immediately
Manufacturer

Manufacturer Part Number

7M54072002

Description CRYSTAL 54.0000MHZ 8PF SMD
Expanded Description 54MHz ±12ppm Crystal 8pF -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Request Additional Data
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 54MHz
Frequency Stability ±15ppm
Frequency Tolerance ±12ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) -
Operating Mode -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-2482-1

04:46:03 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,13500 11,35
50 1,10860 55,43
100 0,95020 95,02
500 0,92380 461,90
1.000 0,77864 778,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2482-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,67186
  • Digi-Reel® ? : 887-2482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback