Add To Favorites
Product Overview
Digi-Key Part Number 887-1422-1-ND
Quantity Available 3.556
Can ship immediately
Manufacturer

Manufacturer Part Number

7M-13.560MAAJ-T

Description CRYSTAL 13.5600MHZ 18PF SMD
Expanded Description 13.56MHz ±30ppm Crystal 18pF 100 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 887-1422-1

16:39:35 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,85000 8,50
50 0,79460 39,73
100 0,70210 70,21
500 0,66514 332,57
1.000 0,55428 554,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1422-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,48710
  • Digi-Reel® ? : 887-1422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback