Add To Favorites
Product Overview
Digi-Key Part Number 887-1205-1-ND
Quantity Available 4.887
Can ship immediately
Manufacturer

Manufacturer Part Number

7C-26.000MBB-T

Description OSC XO 26.000MHZ CMOS SMD
Expanded Description 26MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1390-1-ND 7C-26.000MBA-T TXC CORPORATION Cut Tape (CT) ? 1.988 - Immediate
2,33000 1
Additional Resources
Standard Package ? 1
Other Names 887-1205-1

09:19:29 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 2,05
10 1,96100 19,61
50 1,91560 95,78
100 1,64190 164,19
500 1,59634 798,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1205-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,22317
  • Digi-Reel® ? : 887-1205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback