Add To Favorites
Product Overview
Digi-Key Part Number 887-2360-1-ND
Quantity Available 1.644
Can ship immediately
Manufacturer

Manufacturer Part Number

7B-25.000MAAE-T

Description CRYSTAL 25.0000MHZ 12PF SMD
Expanded Description 25MHz ±30ppm Crystal 12pF 40 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.041" (1.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-2360-1

07:44:30 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,62100 6,21
50 0,58060 29,03
100 0,51300 51,30
500 0,48598 242,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-2360-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,36816
  • Digi-Reel® ? : 887-2360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.644 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback