Add To Favorites
Product Overview
Digi-Key Part Number 887-1751-1-ND
Quantity Available 1.733
Can ship immediately
Manufacturer

Manufacturer Part Number

7A-24.000MAAE-T

Description CRYSTAL 24.0000MHZ 12PF SMD
Expanded Description 24MHz ±30ppm Crystal 12pF 50 Ohm -20°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1768-1-ND 7A-24.000MAHE-T TXC CORPORATION Cut Tape (CT) ? 9.266 - Immediate
0,68000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1751-1

15:47:50 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54900 5,49
50 0,51360 25,68
100 0,45380 45,38
500 0,42990 214,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1751-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,34739
  • Digi-Reel® ? : 887-1751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback