Add To Favorites
Product Overview
Digi-Key Part Number 410-1202-1-ND
Quantity Available 10.430
Can ship immediately
Manufacturer

Manufacturer Part Number

4702-005MLF

Description CAP FEEDTHRU 4000PF 100V PILL
Expanded Description 4000pF Feed Through Capacitor 100V 20A Pill, Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4702-005
Product Training Modules Tusonix
Catalog Page 1764 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4702
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4000pF
Tolerance -20%, +80%
Voltage - Rated 100V
Current 20A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Pill, Square
Size / Dimension 0.315" L x 0.090" W (8.00mm x 2.29mm)
Height (Max) 0.095" (2.42mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 410-1202-1

11:18:10 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,37200 13,72
25 1,00640 25,16
50 0,98360 49,18
100 0,96070 96,07
250 0,86920 217,30
500 0,84630 423,15
1.000 0,73194 731,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 410-1202-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,73194
  • Digi-Reel® ? : 410-1202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.430 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 4702-005TLF-ND
  • Minimum Quantity: 7.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,58876
Send Feedback