Add To Favorites
Product Overview
Digi-Key Part Number 410-1199-1-ND
Quantity Available 7.715
Can ship immediately
Manufacturer

Manufacturer Part Number

4701-001MLF

Description FILTER LC(PI) 0.1UH/8200PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 8200pF 10A Pill, Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 4701-001
Product Training Modules Tusonix
Catalog Page 1764 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4700
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 65dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values L = 0.1µH, C = 8200pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case Pill, Square
Size / Dimension 0.394" L x 0.090" W (10.00mm x 2.29mm)
Height 0.095" (2.41mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 410-1199-1

14:56:59 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,29600 12,96
25 0,95040 23,76
50 0,92880 46,44
100 0,90700 90,70
250 0,82064 205,16
500 0,79904 399,52
1.000 0,69106 691,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 410-1199-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,69106
  • Digi-Reel® ? : 410-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.715 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 4701-001TLF-ND
  • Minimum Quantity: 7.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,55587
Send Feedback