Add To Favorites
Product Overview
Digi-Key Part Number 410-1193-1-ND
Quantity Available 51.795
Can ship immediately
Manufacturer

Manufacturer Part Number

4700-003MLF

Description FILTER LC(PI) 0.1UH/2000PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 2000pF 10A Pill, Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 4700-003
Product Training Modules Tusonix
Catalog Page 1764 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4700
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 45dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values L = 0.1µH, C = 2000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case Pill, Square
Size / Dimension 0.315" L x 0.090" W (8.00mm x 2.29mm)
Height 0.095" (2.41mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 410-1193-1

20:41:07 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,23800 12,38
25 0,90800 22,70
50 0,88740 44,37
100 0,86670 86,67
250 0,78416 196,04
500 0,76352 381,76
1.000 0,66034 660,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 410-1193-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,66034
  • Digi-Reel® ? : 410-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.795 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 4700-003TLF-ND
  • Minimum Quantity: 7.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,53116
Send Feedback