Add To Favorites
Product Overview
Digi-Key Part Number 410-1188-ND
Quantity Available 1.196
Can ship immediately
Manufacturer

Manufacturer Part Number

4601-000LF

Description CAP FEEDTHRU 70V AXIAL
Expanded Description Feed Through Capacitor 70V 15A Axial, Bushing - 2 Solder Eyelets
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4601-000
Product Training Modules Tusonix
Catalog Page 1764 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4601
Packaging ? Tray ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 70V
Current 15A
DC Resistance (DCR) (Max) -
Operating Temperature -
Insertion Loss 70dB @ 1GHz
Temperature Coefficient X7W
Ratings -
Package / Case Axial, Bushing - 2 Solder Eyelets
Size / Dimension 0.385" Dia x 0.362" L (9.78mm x 9.20mm)
Height (Max) -
Thread Size 1/4-28
 
Additional Resources
Standard Package ? 1
Other Names 410-1188
4601000LF

03:51:19 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,33000 16,33
10 15,83400 158,34
25 15,33920 383,48
50 14,84420 742,21
100 14,34940 1.434,94
250 12,86500 3.216,25
500 12,37020 6.185,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback