Add To Favorites
Product Overview
Digi-Key Part Number 365-1342-1-ND
Quantity Available 559
Can ship immediately
Manufacturer

Manufacturer Part Number

OVSPYBCR4

Description LED 587NM YELLOW 1W SMD 6 X 6
Expanded Description LED Lighting Color - Yellow 591nm (585nm ~ 597nm) 2424 (6060 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVSPxBCR4
Product Training Modules LED Thermal Management
Catalog Page 2834 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Wavelength 591nm (585nm ~ 597nm)
Current - Test 400mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test 35 lm/W
Current - Max 400mA
Flux @ Current/Temperature - Test 35 lm (27 lm ~ 42 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2424 (6060 Metric)
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Thermal Resistance of Package 20°C/W
 
For Use With
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price 21,57000
  • 876-1003-ND
Additional Resources
Standard Package ? 1
Other Names 365-1342-1

02:07:39 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
100 1,56190 156,19
250 1,50572 376,43
500 1,44938 724,69
1.000 1,39310 1.393,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1342-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,39309
  • Digi-Reel® ? : 365-1342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback