Add To Favorites
Product Overview
Digi-Key Part Number 365-1549-1-ND
Quantity Available 593
Can ship immediately
Manufacturer

Manufacturer Part Number

OVS5MYBCR4

Description LED 0.33W YELLOW WTR CLR 3.5MM
Expanded Description Yellow 590nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVS5MxBCR4 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2836 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7150mcd
Lens Style/Size Round with Flat Top, 2.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 140mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 2-SMD
Size / Dimension 3.50mm L x 3.50mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 365-1549-1

01:06:32 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
100 0,34740 34,74
250 0,33656 84,14
500 0,32568 162,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1549-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,31482
  • Digi-Reel® ? : 365-1549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback