Add To Favorites
Product Overview
Digi-Key Part Number 365-1547-1-ND
Quantity Available 6.513
Can ship immediately
Manufacturer

Manufacturer Part Number

OVS5MWBCR4

Description LED 0.48W WHT WTR CLR 3.5MM 2SMD
Expanded Description LED Lighting - White 3.4V 150mA 120° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVS5MxBCR4 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2836 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 32 lm (24 lm ~ 40 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 63 lm/W
CRI (Color Rendering Index) -
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
Thermal Resistance of Package 5°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 365-1547-1

01:20:42 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
100 0,49090 49,09
250 0,47200 118,00
500 0,45312 226,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1547-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,43424
  • Digi-Reel® ? : 365-1547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback