Add To Favorites
Product Overview
Digi-Key Part Number 365-1544-1-ND
Quantity Available 17.934
Can ship immediately
Manufacturer

Manufacturer Part Number

OVS5MBBCR4

Description LED 0.48W BLUE WTR CLR 3.5MM
Expanded Description LED Lighting Color - Blue 465nm (460nm ~ 470nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVS5MxBCR4 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2836 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 465nm (460nm ~ 470nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 14 lm/W
Current - Max 180mA
Flux @ Current/Temperature - Test 7 lm (5 lm ~ 8 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
Thermal Resistance of Package 5°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 365-1544-1

01:37:06 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
100 0,36450 36,45
250 0,35468 88,67
500 0,34476 172,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1544-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,32507
  • Digi-Reel® ? : 365-1544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback