Add To Favorites
Product Overview
Digi-Key Part Number 365-1504-1-ND
Quantity Available 3.741
Can ship immediately
Manufacturer

Manufacturer Part Number

OVQ12S30W7

Description LED LT STRIP FLEX 12V WHT 5500K
Expanded Description LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Flexible
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVQ12S30x7
Product Training Modules LED Thermal Management
Video File Optek Flexible LED Lighting Strips – Another Geek Moment
Featured Product OVQ Series Flexible LED Light Strip
PCN Obsolescence/ EOL OVQ12S30W7 Device 19/May/2014
Catalog Page 2836 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type LED Engine
Color White, Cool
CCT (K) 5500K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 68 lm (Typ)
Current - Test 133mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
Current - Max 133mA
CRI (Color Rendering Index) -
Viewing Angle 120°
Features -
Size / Dimension 500.00mm L x 8.00mm W
Height 2.29mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 365-1504-1

09:54:01 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,43000 10,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1504-2-ND
  • Minimum Quantity: 10
  • Quantity Available: 3.740 - Immediate
  • Unit Price: 10,43300
Send Feedback