Add To Favorites
Product Overview
Digi-Key Part Number 365-1567-ND
Quantity Available 2.019
Can ship immediately
Manufacturer

Manufacturer Part Number

OH180U

Description MAGNETIC SWITCH UNIPOLAR TO92-3
Expanded Description Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OH090U-OHS3100 Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Bulk ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 29mT Trip, 0mT Release
Test Condition 25°C
Voltage - Supply 4.5 V ~ 24 V
Current - Supply (Max) 9mA
Current - Output (Max) 25mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 3-SIP
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 365-1567
OH180U-ND

08:28:07 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
100 1,51040 151,04
250 1,45376 363,44
500 1,40656 703,28
1.000 1,34992 1.349,92
2.500 1,30273 3.256,83
5.000 1,26496 6.324,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback